Cart

ZXLD1356DACTC

DIODES INC ZXLD1356DACTC

image shown is a representation only

DIODES INC

LEDDr 60V 550mA DFN633 SMD
Supplier: Diodes Incorporated
Matchcode: ZXLD1356DACTC
Rutronik No.: ICPWM6595
Unit Pack: 3000
MOQ: 3000
package: TSOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
4,620.00 $

Prices

3,000 1.54 $
6,000 1.47 $

Parameter

Type
Buck
V(in)max
60 V
V(out)
60 V
I(out)
0.55 A
Package
TSOT23-5
Automotive
AEC-Q(100)
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?