Cart

ZXGD3006E6TA

DIODES INC ZXGD3006E6TA

image shown is a representation only

DIODES INC

High Current 40V Gate Driv SMD
Supplier: Diodes Incorporated
Matchcode: ZXGD3006E6TA
Rutronik No.: ICIFP45335
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
In Stock
0.2326 $
697.80 $

Prices

3,000 0.2326 $
6,000 0.2182 $
9,000 0.2147 $
12,000 0.2111 $
15,000 0.1986 $

Parameter

Automotive
NO
Mounting
SMD
Package
SOT26
Channels
1
V(op,max)
40 V
I(lim,min)/Ch
4 A
Leadfree Defin.
10
Packaging
REEL
Technology
Driver
OL Detection
NAN Y/N/NA/NAN
V(in,min)
-18 V
V(in,max)
20 V
T(j,min)
-55 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?