Cart

ZXGD3005E6TA

DIODES INC ZXGD3005E6TA

image shown is a representation only

DIODES INC

1xMOSFETDr 10A 25V N SOT26 SMD
Supplier: Diodes Incorporated
Matchcode: ZXGD3005E6TA
Rutronik No.: ICIFP45698
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.19 $
570.00 $

Prices

3,000 0.19 $
6,000 0.188 $
18,000 0.183 $
36,000 0.1799 $

Parameter

Application
driVing
Channels
1
V(op,max)
25 V
Mounting
150
Diagnostics
10
I(lim,max)/Ch
0.046 A
V(in,min)
0.008 V
Technology
N
Automotive
AEC-Q(101)
Package
SOT26
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?