Cart

ZXGD3001E6TA

DIODES INC ZXGD3001E6TA

image shown is a representation only

DIODES INC

1xMOSFETDr 9.0A 12V N SOT23 SMD
Supplier: Diodes Incorporated
Matchcode: ZXGD3001E6TA
Rutronik No.: ICIFP44812
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.311 $
933.00 $

Prices

3,000 0.311 $
6,000 0.3057 $
18,000 0.2979 $
36,000 0.2927 $

Parameter

Mounting
150
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
AEC-Q(100)
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?