ZXCT1110QW5-7
image shown is a representation only
I-MonIC SOT25 SMD
Supplier: DIODES INC
Matchcode: ZXCT1110QW5-7
Rutronik No.: ICOP7391
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
Parameter
- Package
- SOT25
- Optimisation
- LowPower
- R2R
- no
- Vcc(min)
- 2.5 V
- Shutdown
- no
- Vcc(max)
- 36 V
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks