Cart

ZXCT1030N8TA

DIODES INC ZXCT1030N8TA

image shown is a representation only

DIODES INC

I-MonIC SO8 SMD
Supplier: Diodes Incorporated
Matchcode: ZXCT1030N8TA
Rutronik No.: ICIN1687
Unit Pack: 500
MOQ: 500
package: SO8
Packaging: REEL
Topseller
In Stock
0.5596 $
279.80 $

Parameter

Package
SO8
R2R
No
Vcc(min)
2.2 V
Shutdown
No
Vcc(max)
20 V
GBW
3 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input bias
50000 pA
Icc/ Channel
270 µA
Output current
2 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?