Cart

ZXCL330H5TA

DIODES INC

LDO VREG 3.3V 0.15A SOT353
Supplier: Diodes Incorporated
Matchcode: ZXCL330H5TA
Rutronik No.: ICSPR8431
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3307 $
992.10 $

Prices

3,000 0.3307 $
6,000 0.303 $
12,000 0.297 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
5.5 V
Package
SOT323-5
Automotive
NO
Dropout Voltage
85 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.001 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?