Cart

ZXCL330E5TA

DIODES INC ZXCL330E5TA

image shown is a representation only

DIODES INC

LDO VREG 3.3V 0.15A SOT25
Supplier: Diodes Incorporated
Matchcode: ZXCL330E5TA
Rutronik No.: ICSPR8430
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Soon available
0.2405 $
721.50 $

Prices

3,000 0.2405 $
6,000 0.2164 $
9,000 0.2144 $
12,000 0.2124 $
15,000 0.2084 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
5.5 V
Dropout Voltage
85 mV
Quiescent curre
0.001 mA
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?