ZXBM5210-SP-13
image shown is a representation only
DC MOTOR DriVe 24V SO8-EP SMD
Supplier: DIODES INC
Matchcode: ZXBM5210-SP-13
Rutronik No.: ICMOT5500
Unit Pack: 2500
MOQ: 2500
package: SO8-EP
Packaging: REEL
Parameter
- Type
- PreDriver
- I(out)
- 1.5 A
- U(min)
- 3 V
- U(max)
- 18 V
- Automotive
- NO
- Package
- SO8-EP
- T(min)
- -40 °C
- T(max)
- 110 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks