Cart

ZX5T955GTA

DIODES INC ZX5T955GTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 140V 4A SOT223
Supplier: Diodes Incorporated
Matchcode: ZX5T955G
Rutronik No.: TDSTD8978
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.7927 $
792.70 $

Prices

1,000 0.7927 $
2,000 0.7372 $
3,000 0.7015 $
4,000 0.6342 $
6,000 0.5826 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
4 A
V(CEO)
140 V
Current gain
225
P(tot)
3 W
V(CBO)
180 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?