Cart

ZX5T849GTA

DIODES INC ZX5T849GTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 30V 7A SOT223
Supplier: Diodes Incorporated
Matchcode: ZX5T849G
Rutronik No.: TDSTD8136
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.869 $
869.00 $

Prices

1,000 0.869 $
2,000 0.8079 $
3,000 0.7688 $
4,000 0.695 $
6,000 0.6385 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
7 A
V(CEO)
30 V
Current gain
200
P(tot)
3 W
V(CBO)
80 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?