- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
P-CH MOSFET 0,197A 250V SOT26
Supplier:
DIODES INC
Matchcode:
ZVP4525E6TA
Rutronik No.:
TMOSS6316
Unit Pack: 3000
MOQ: 3000
package: SOT-26
Packaging: REEL
- Configuration
-
P-CH
- V(DS)
-
250 V
- I(D)at Tc=25°C
-
0.197 A
- RDS(on)at 10V
-
10000 mOhm
- Q(g)
-
2.45 nC
- P(tot)
-
1.1 W
- Logic level
-
NO
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
SOT-26
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
P-CH -50V -0,13A 10Ohm SOT23
package:
SOT-23
Packaging:
REEL
P-CH 40V 6A 50mOhm SO-8
package:
SO-8
Packaging:
REEL
P-CH 60V 14A 110mOhm TO252
package:
DPAK
Packaging:
REEL
P-CH 30V 7,1A 16mOhm SOP8L
package:
SO-8
Packaging:
REEL
P-CH MOS-FET 1,3A 100V SOT23-6
package:
SOT-26
Packaging:
REEL
P-CH MOS-FET 2,4A 60V SOT26
package:
SOT-26
Packaging:
REEL
P-CH MOS-FET 0,13A 50V SOT23
package:
SOT-23
Packaging:
REEL
Topseller
P-CH MOS-FET 4A 30V SOT23-6
package:
SOT-26
Packaging:
REEL
P-CH 20V 4A 90mOhm MSOP-8
package:
MSOP-8
Packaging:
REEL
P-CH -250V -190mA 12Ohm SOT89
package:
SOT-89
Packaging:
REEL
Best Choice
Previous
Next