ZVP3306A

Supplier: Diodes Incorporated
Matchcode: ZVP3306A
Rutronik No.: TMOSS6404
Unit Pack: 4000
MOQ: 4000
package: TO-92E
Packaging: BULK
Parameter
- Configuartion
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.16 A
- RDS(on)at 10V
- 14000 mOhm
- Package
- TO-92E
- P(tot)
- 0.625 W
- Logic level
- NO
- Automotive
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks