Cart

ZVP2106GTA

DIODES INC ZVP2106GTA

image shown is a representation only

DIODES INC

P-CH MOS-FET 0,45A 60V SOT223
Supplier: Diodes Incorporated
Matchcode: ZVP2106G
Rutronik No.: TMOSS6356
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3865 $
386.50 $

Prices

1,000 0.3865 $
3,000 0.3803 $
5,000 0.374 $
7,000 0.3677 $
9,000 0.3614 $

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-0,45 A
RDS(on)at 10V
5000 mOhm
Package
SOT223
P(tot)
2 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?