Cart

ZVNL110A

DIODES INC

N-CH-FET 0,32A 100V TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZVNL110A
Rutronik No.: TMOSS6828
Unit Pack: 4000
MOQ: 4000
package: TO92E
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3208 $
1,283.20 $

Prices

4,000 0.3208 $
8,000 0.3128 $
12,000 0.3048 $
16,000 0.2969 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
0.32 A
RDS(on)at 10V
4500 mOhm
Package
TO92E
P(tot)
0.7 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?