Cart

ZVN4210GTA

DIODES INC ZVN4210GTA

image shown is a representation only

DIODES INC

N-CH 100V 0,8A 1500mOhm SOT223
Supplier: Diodes Incorporated
Matchcode: ZVN4210G
Rutronik No.: TMOSS6340
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.4985 $
498.50 $

Prices

1,000 0.4985 $
2,000 0.47 $
3,000 0.4415 $
4,000 0.3988 $
6,000 0.3845 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
0.8 A
RDS(on)at 10V
1500 mOhm
Package
SOT223
P(tot)
2 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?