Cart

ZVN4106FTA

DIODES INC ZVN4106FTA

image shown is a representation only

DIODES INC

N-CH 60V 0,2A 2500mOhm SOT23
Supplier: Diodes Incorporated
Matchcode: ZVN4106FTA
Rutronik No.: TMOS1230
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.2371 $
711.30 $

Prices

3,000 0.2371 $
6,000 0.2236 $
9,000 0.21 $
12,000 0.1897 $
15,000 0.1829 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.2 A
RDS(on)at 10V
2500 mOhm
Package
SOT23
P(tot)
0.33 W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?