Cart

ZUMT718TA

DIODES INC

PNP TRANSISTOR 20V 1A SOT323
Supplier: Diodes Incorporated
Matchcode: ZUMT718TA
Rutronik No.: TDSTD8249
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1454 $
436.20 $

Prices

3,000 0.1454 $
6,000 0.1405 $
12,000 0.127 $

Parameter

Package
SOT323
Polarisation
PNP
I(C)
1.0 A
V(CEO)
20 V
Current gain
300
P(tot)
0.5 W
V(CBO)
20 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?