Cart

ZTX951STZ

DIODES INC

PNP TRANS. 60V 4A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX951STZ
Rutronik No.: TDSTD8296
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
0.9064 $
1,812.80 $

Prices

2,000 0.9064 $
4,000 0.843 $
6,000 0.8022 $
8,000 0.6662 $

Parameter

Package
TO92E
Polarisation
PNP
I(C)
4 A
V(CEO)
60 V
Current gain
120
P(tot)
1.2 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?