Cart

ZTX790ASTZ

DIODES INC

PNP TRANS.40V 2A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX790ASTZ
Rutronik No.: TDSTD8782
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
0.726 $
1,452.00 $

Prices

2,000 0.726 $
4,000 0.6753 $
6,000 0.6426 $
8,000 0.5337 $

Parameter

Package
TO92E
Polarisation
PNP
I(C)
2 A
V(CEO)
40 V
Current gain
300
P(tot)
1.5 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?