Cart

ZTX758STZ

DIODES INC

PNP TRANS. 400V 1A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX758STZ
Rutronik No.: TDSTD8675
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
0.717 $
1,434.00 $

Prices

2,000 0.717 $
4,000 0.667 $
6,000 0.6347 $
8,000 0.5271 $

Parameter

Package
TO92E
Polarisation
PNP
I(C)
0.5 A
V(CEO)
400 V
P(tot)
1 W
V(CBO)
400 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?