Cart

ZTX753STZ

DIODES INC

PNP TRANS.100V 2A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX753STZ
Rutronik No.: TDSTD8747
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
0.6685 $
1,337.00 $

Prices

2,000 0.6685 $
4,000 0.6217 $
6,000 0.5916 $
8,000 0.5348 $
10,000 0.4913 $

Parameter

Package
TO92E
Polarisation
PNP
I(C)
2 A
V(CEO)
100 V
P(tot)
1 W
V(CBO)
120 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?