Cart

ZTX705STZ

DIODES INC

PNP TRANS.120V 2A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX705STZ
Rutronik No.: TDSTD8545
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3906 $
781.20 $

Prices

2,000 0.3906 $
4,000 0.3497 $
6,000 0.334 $

Parameter

Package
TO92E
Polarisation
PNP
I(C)
2 A
V(CEO)
120 V
Current gain
3000
P(tot)
1 W
V(CBO)
140 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?