Cart

ZTX651STZ

DIODES INC

NPN TRANSISTOR 60V2A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX651STZ
Rutronik No.: TDSTD8573
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.386 $
772.00 $

Prices

2,000 0.386 $
4,000 0.3455 $
6,000 0.33 $

Parameter

Package
TO92E
Polarisation
NPN
I(C)
2 A
V(CEO)
60 V
Current gain
200
P(tot)
1 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?