Cart

ZTX605

DIODES INC

NPN TRANS. 120V 1A TO92
Supplier: Diodes Incorporated
Matchcode: ZTX605
Rutronik No.: TDSTD8711
Unit Pack: 4000
MOQ: 4000
package: TO92E
Packaging: BULK
On request
0.587 $
2,348.00 $

Prices

4,000 0.587 $
8,000 0.5459 $
12,000 0.4696 $
16,000 0.3992 $

Parameter

Package
TO92E
Polarisation
NPN
I(C)
1 A
V(CEO)
120 V
V(CBO)
140 V
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?