Cart

ZTX550STZ

DIODES INC

PNP TRANS.45V 1A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX550STZ
Rutronik No.: TDSTD7934
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
0.484 $
968.00 $

Prices

2,000 0.484 $
4,000 0.4505 $
6,000 0.4287 $
8,000 0.3875 $
10,000 0.356 $

Parameter

Package
TO92E
Polarisation
PNP
I(C)
1 A
V(CEO)
45 V
Current gain
100
P(tot)
1 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?