Cart

ZTX1048ASTZ

DIODES INC

NPN TRANS.17,5V 4A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX1048ASTZ
Rutronik No.: TDSTD8237
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
1.015 $
2,030.00 $

Prices

2,000 1.015 $
4,000 0.9441 $
6,000 0.8121 $
8,000 0.6903 $

Parameter

Package
TO92E
Polarisation
NPN
I(C)
4 A
V(CEO)
17.5 V
Current gain
280
P(tot)
1 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?