Cart

ZTL432AFTA

DIODES INC ZTL432AFTA

image shown is a representation only

DIODES INC

2,5V LOW COST V-REF 1% SOT23
Supplier: Diodes Incorporated
Matchcode: ZTL432AFTA
Rutronik No.: ICSPR9436
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0904 $
271.20 $

Prices

3,000 0.0904 $
12,000 0.0798 $
51,000 0.0731 $

Parameter

Vout
2.5 V
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?