Cart

ZTL432AFFTA

DIODES INC

2,5V LOW COST V-REF 1% SOT23F
Supplier: Diodes Incorporated
Matchcode: ZTL432AFFTA
Rutronik No.: ICREF1205
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
In Stock
0.1053 $
315.90 $

Parameter

V out
2.5 V
Reference type
Adjustable
Vcc(min)
2.5 V
Vcc(max)
20 V
Top(min)
-40 °C
Top(max)
125 °C
Footprint
8 mm²
Automotive
NO
Package
SOT23F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?