Cart

ZTL431BFTA

DIODES INC ZTL431BFTA

image shown is a representation only

DIODES INC

2,5V LOW COST V-REF 0,5% SOT23
Supplier: Diodes Incorporated
Matchcode: ZTL431BFTA
Rutronik No.: ICSPR8429
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0934 $
280.20 $

Parameter

V out
2.5 V
Reference type
ShuntRegul
Vcc(min)
2.5 V
Vcc(max)
20 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?