Cart

ZSR330GTA

DIODES INC

VREG POS 3.3V 0.2A SOT223
Supplier: Diodes Incorporated
Matchcode: ZSR330GTA
Rutronik No.: ICSPR8994
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5366 $
536.60 $

Prices

1,000 0.5366 $
2,000 0.5093 $
4,000 0.5002 $
6,000 0.4911 $

Parameter

Mode
POS
Output voltage
3.3 V
Output current
0.2 A
Input voltage
25 V
Package
SOT223-3
Automotive
NO
Quiescent curre
6.0 mA
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-55 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?