Cart

ZRC400F01TA

DIODES INC ZRC400F01TA

image shown is a representation only

DIODES INC

4,096V V-REF 1,0% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZRC400F01TA
Rutronik No.: ICREF1098
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6052 $
1,815.60 $

Prices

3,000 0.6052 $
12,000 0.5341 $
51,000 0.4895 $

Parameter

T(A)max
30 ppm/°C
U(cc)max
4.096 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?