Cart

ZRC250F03TA

DIODES INC ZRC250F03TA

image shown is a representation only

DIODES INC

2,5V V-REF 3% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZRC250F03TA
Rutronik No.: ICSPR9114
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.3641 $
1,092.30 $

Parameter

Drift
30 ppm/°C
V out
2.5 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?