Cart

ZRC250F02TA

DIODES INC ZRC250F02TA

image shown is a representation only

DIODES INC

2,5V V-REF 2% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZRC250F02TA
Rutronik No.: ICSPR8920
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Soon available
0.4065 $
1,219.50 $

Parameter

Accuracy
-40 mV
Drift
85 ppm/°C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?