Cart

ZRB500F01TA

DIODES INC ZRB500F01TA

image shown is a representation only

DIODES INC

5,0V V-REF 1,0% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZRB500F01TA
Rutronik No.: ICSPR8432
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
Soon available
0.221 $
663.00 $

Parameter

Drift
15 ppm/°C
V out
5.0 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?