Cart

ZMY20MTA

DIODES INC

Magneto Resistive Sensor
Supplier: Diodes Incorporated
Matchcode: ZMY20MTA
Rutronik No.: ICIN2231
Unit Pack: 1000
MOQ: 1000
package: SOT223S
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
2.42 $
2,420.00 $

Prices

1,000 2.42 $
2,000 2.37 $

Parameter

Top(max)
125 °C
Package
SOT223S
Automotive
NO
Boff(min)
MR
Packaging
REEL
Leadfree Defin.
RoHS-conform
Top(min)
-25 °C
Vcc(max)
12 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?