Cart

ZLPM8012JB20TC

DIODES INC

LNB Power Management QFN40-40
Supplier: Diodes Incorporated
Matchcode: ZLPM8012JB20TC
Rutronik No.: ICINA3067
Unit Pack: 3000
MOQ: 3000
package: SPECIAL
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Package
SPECIAL
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
1.5 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?