Cart

ZLLS500TA

DIODES INC ZLLS500TA

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,7A 40V SOT23
Supplier: Diodes Incorporated
Matchcode: ZLLS500
Rutronik No.: DSKYS5706
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Soon available
0.211 $
633.00 $

Prices

3,000 0.211 $
6,000 0.2015 $
9,000 0.1969 $
12,000 0.1864 $
15,000 0.1774 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.7 A
V(F)
3 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
13 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?