Cart

ZLLS1000TA

DIODES INC ZLLS1000TA

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 1,1A 40V SOT23
Supplier: Diodes Incorporated
Matchcode: ZLLS1000
Rutronik No.: DSKYS5411
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.24 $
720.00 $

Prices

3,000 0.24 $
6,000 0.23 $
9,000 0.2254 $
12,000 0.2132 $
15,000 0.203 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1.1 A
V(F)
4 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
22 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?