Cart

ZLDO330T8TA

DIODES INC

LDO VREG 3.3V 0.3A 2.5% SM-8
Supplier: Diodes Incorporated
Matchcode: ZLDO330T8TA
Rutronik No.: ICSPR8886
Unit Pack: 1000
MOQ: 1000
package: SM-8
Packaging: REEL
On request
0.7667 $
766.70 $

Prices

1,000 0.7667 $
2,000 0.69 $
3,000 0.6836 $
4,000 0.6645 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Tolerance
2.5 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
20 V
Dropout Voltage
30 mV
Quiescent curre
0.63 mA
Overtemp.prot.
YES
Automotive
NO
Package
SM-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?