Cart

ZLDO1117QG33TA

DIODES INC

LDO.VREG 3,3V 1A SOT223 AECQ
Supplier: Diodes Incorporated
Matchcode: LD1117QG33TA
Rutronik No.: ICSPR9626
Unit Pack: 1000
MOQ: 1000
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2007 $
200.70 $

Prices

1,000 0.2007 $
2,000 0.1837 $
4,000 0.182 $
8,000 0.1803 $
12,000 0.1786 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1 A
Input Voltage
15 V
Automotive
AEC-Q(100)
Package
SOT223-5
Dropout Voltage
1100 mV
Op.Temp R.min
-40 °C
Quiescent curre
5 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?