Cart

ZLDO1117KTC

DIODES INC

LDO VREG ADJ 1A 2% TO252
Supplier: Diodes Incorporated
Matchcode: LD1117KTC
Rutronik No.: ICSPR8702
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.188 $
470.00 $

Prices

2,500 0.188 $
5,000 0.1686 $
7,500 0.1671 $
10,000 0.1654 $
15,000 0.1624 $

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
1,2-15 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
18 V
Dropout Voltage
1100 mV
Quiescent curre
4.0 mA
Overtemp.prot.
YES
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?