Cart

ZLDO1117K50TC

DIODES INC

LDO VREG 5.0V 1A TO252
Supplier: Diodes Incorporated
Matchcode: LD1117K50TC
Rutronik No.: ICSPR8727
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.209 $
522.50 $

Prices

2,500 0.209 $
5,000 0.195 $
7,500 0.1913 $
10,000 0.1878 $
15,000 0.186 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
18 V
Package
DPAK-3
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
-40 °C
Quiescent curre
4.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?