Cart

ZLDO1117K50TC

DIODES INC ZLDO1117K50TC

image shown is a representation only

DIODES INC

LDO VREG 5V 1A 2% DPAK SMD
Supplier: Diodes Incorporated
Matchcode: ZLDO1117K50TC
Rutronik No.: STVREG1007
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
0.1806 $
451.50 $

Prices

2,500 0.1806 $
5,000 0.1761 $
7,500 0.1731 $
10,000 0.1686 $
15,000 0.1641 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
1 A
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?