Cart

ZLDO1117K18TC

DIODES INC

LDO VREG 1.8V 1A TO252
Supplier: Diodes Incorporated
Matchcode: LD1117K18TC
Rutronik No.: ICSPR8700
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1998 $
499.50 $

Prices

2,500 0.1998 $
5,000 0.1863 $
7,500 0.1829 $
10,000 0.1795 $
15,000 0.1778 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
1 A
Input Voltage
18 V
Package
DPAK-3
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
-40 °C
Quiescent curre
4.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?