Cart

ZLDO1117G50TA

DIODES INC

LDO VREG 5.0V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117G50TA
Rutronik No.: ICSPR8728
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
Soon available
0.2297 $
229.70 $

Prices

1,000 0.2297 $
2,000 0.1809 $
3,000 0.1751 $
4,000 0.1694 $
7,000 0.1637 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
15 V
Package
SOT223-3
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
-40 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?