Cart

ZLDO1117G18TA

DIODES INC

LDO VREG 1.8V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: LD1117G18TA
Rutronik No.: ICSPR8703
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
On request
0.2344 $
234.40 $

Prices

1,000 0.2344 $
2,000 0.1846 $
3,000 0.1788 $
4,000 0.1729 $
7,000 0.167 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
1 A
Input Voltage
15 V
Package
SOT223-3
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
-40 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?