Cart

ZHT431FMTA

DIODES INC ZHT431FMTA

image shown is a representation only

DIODES INC

ADJ V-REF 0,5% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZHT431FMTA
Rutronik No.: ICSPR9381
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6807 $
2,042.10 $

Prices

3,000 0.6807 $
12,000 0.6006 $
51,000 0.5506 $

Parameter

T(A)min
10 mV
T(A)max
67 ppm/°C
U(cc)max
20 V
Vcc(min)
2.5 V
Vcc(max)
20 V
Top(min)
-55 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?