- Home
- Semiconductors
- Schottky Diodes
- DIODES INC Schottky Diodes
image shown is a representation only
SCHOTTKY-DIODE 2A 40V SOT23-6
Supplier:
DIODES INC
Matchcode:
ZHCS2000TA
Rutronik No.:
DSKYS5449
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
SINGLE
- I(F)per diode
-
2 A
- V(F)
-
5.5 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
10 A
- Automotive
-
NO
- Package
-
SOT23
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 40V 2A POWDI123
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 2A 40V SMB
package:
SMB
Packaging:
REEL
Best Choice
SCHOTTKY 2A 40V 1206 (SOD123)
package:
SOD123
Packaging:
REEL
SCHOTTKY-DIODE 2A 40V SMB
package:
SMB
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 2A 40V SMB
package:
SMB
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 2A 40V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 2A 40V SMA
package:
SMA
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 2A 40V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 1A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY 2A, 40V, MELF
package:
MELF
Packaging:
REEL
Previous
Next