Cart

ZHB6718TA

DIODES INC

NPN/PNP TR.BRIDGE 20V 2,5A SM-8
Supplier: Diodes Incorporated
Matchcode: ZHB6718
Rutronik No.: TDSTD8937
Unit Pack: 1000
MOQ: 1000
package: SM-8
Packaging: REEL
On request
2.14 $
2,140.00 $

Prices

1,000 2.14 $
2,000 2.00 $
3,000 1.72 $
4,000 1.46 $

Parameter

Package
SM-8
Polarisation
NPN/PNP
I(C)
2.5 A
V(CEO)
20 V
Current gain
450
P(tot)
1.25 W
V(CBO)
20 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?